
Right-angle male header with 125 positions across 5 rows and 25 columns, featuring a 2mm pitch and row spacing. Constructed with bronze contacts and gold plating, it supports a 1.5A current rating and a maximum operating voltage of 500V. This through-hole, edge-mount component operates within a temperature range of -55°C to 125°C, boasts a UL94 V-0 flammability rating, and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 5106014-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5106014-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 26.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 49.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 25 |
| Number of Contacts | 125 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5106014-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.