
110-position, 2mm pitch male backplane connector featuring right-angle, solder termination for through-hole mounting. Constructed with bronze contacts plated in gold, this unshielded connector offers 5 rows and 22 columns. Operating within a temperature range of -55°C to 125°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant. The grey housing measures 49.9mm in length and 26.8mm in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5106015-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5106015-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 26.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 49.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 22 |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5106015-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
