
77-position, 2mm pitch male backplane connector with straight, through-hole mounting. Features bronze contacts with gold plating (380nm thickness) for signal applications. Operates within a -55°C to 125°C temperature range, with a 1.5A maximum current rating. Housing is grey, UL94 V-0 flammability rated, and the termination method is press-fit.
TE Connectivity 5106081-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.5mm |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 24.9mm |
| Make First / Break Last | No |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 11 |
| Number of Contacts | 77 |
| Number of Positions | 77 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 380nm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5106081-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.