
Conn Hard Metric PL 55 POS 2mm Press Fit ST Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5106303-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5106303-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 11 |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5106303-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.