
154-position, 2mm pitch, straight male header for board-to-board applications. Features 7 rows and 25 columns with bronze contacts plated in nickel (1.27µm thickness). Through-hole mounting with vertical PCB orientation, operating temperature range of -55°C to 125°C, and a maximum voltage rating of 500V AC. Housing is grey, UL94 V-0 flammability rated, and the component is RoHS compliant.
TE Connectivity 5106509-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Depth | 15.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 154 |
| Number of Positions | 154 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5106509-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.