
175-position, 2-row, 7-column male header for signal applications. Features 2mm pitch, gold-plated bronze contacts with 380nm plating thickness, and a straight, vertical through-hole mounting orientation. Rated for 500V AC and 1.5A, operating between -55°C and 125°C. Housing is grey, UL94 V-0 flammability rated, and RoHS compliant. Termination is press-fit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5106510-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Make First / Break Last | No |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 175 |
| Number of Positions | 175 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating | Gold |
| Plating Thickness | 380nm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5106510-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
