
110-position, 5-row receptacle with 2mm pitch and 2mm row spacing. Features bronze contacts with nickel plating (1.27um thickness) and a straight, vertical PCB mounting orientation. Through-hole termination utilizes press-fit technology. Operating temperature range from -55°C to 125°C. Housing is grey, UL94 V-0 flammability rated, and lead-free.
TE Connectivity 5106773-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Depth | 12.25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 49.95mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 1.27um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5106773-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.