
Female, straight, 125-position, 2mm pitch board-to-board header receptacle with 5 rows and 25 columns. Features bronze contacts with nickel plating (1.27um thickness) and a grey, UL94 V-0 flammability rated housing. Designed for through-hole mounting with press-fit termination, operating across a -55°C to 125°C temperature range. This RoHS and ELV compliant component is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5106774-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5106774-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Depth | 11.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 49.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 125 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5106774-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
