14-position, 2-row shrouded ejector header with 2.54mm pitch. Features straight, through-hole termination with male pin contacts made of bronze and brass, plated with gold, tin, and matte finishes. Offers 1A contact current rating and a mating length of 0.24 inches. Housing is red, with a UL94 V-0 flammability rating and operating temperature range of -65°C to 105°C. Includes mating alignment and connector lock features.
Sign in to ask questions about the TE Connectivity 5111374-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5111374-2 technical specifications.
| Board Standoff | No (Without) |
| Color | Red |
| Contact Current Rating | 1A |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2.79mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.63mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.636mm |
| Housing Color | Red |
| Length | 1.46inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Row Spacing | 2.54mm |
| Series | AMP-Latch, AMP |
| Shrouded | Yes (With) |
| Shrouded End Dimension | 3.81mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5111374-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.