16-position shrouded ejector header with 2.54mm pitch, designed for vertical through-hole mounting. Features male pin contacts with a 1A current rating and gold or gold-palladium mating finish, utilizing bronze and brass contact materials with gold, tin, or matte plating. Offers 250V AC voltage rating, operates from -65°C to 105°C, and has a 8.636mm height. Includes mating alignment and connector lock features, with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 5111374-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5111374-3 technical specifications.
| Board Standoff | No (Without) |
| Contact Current Rating | 1A |
| Contact Finish - Mating | Gold or Gold-Palladium |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2.79mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.636mm |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | Glass |
| Length | 1.56inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 18 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Shrouded End Dimension | 3.81mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5111374-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.