20-position, 2-row shrouded header with 2.54mm pitch for board-to-board applications. Features male pin contacts with gold/tin plating and a 1A current rating. Vertical orientation with through-hole termination and a 8.636mm height. Operating temperature range of -65°C to 105°C. UL94 V-0 flammability rating and ELV compliant.
TE Connectivity 5111374-4 technical specifications.
| Board Standoff | No (Without) |
| Color | Red |
| Contact Current Rating | 1A |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2.79mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.636mm |
| Housing Color | Red |
| Length | 1.76inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 18 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Row Spacing | 2.54mm |
| Series | AMP-Latch, AMP |
| Shrouded | Yes (With) |
| Shrouded End Dimension | 3.81mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.