26-position, 2-row shrouded header with 2.54mm pitch. Features male pin contacts with gold, tin, and matte plating, rated for 1A current. Vertical orientation with through-hole termination and 8.636mm height. Housing color is red, operating temperature range is -65°C to 105°C.
Sign in to ask questions about the TE Connectivity 5111374-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5111374-6 technical specifications.
| Board Standoff | No (Without) |
| Color | Red |
| Contact Current Rating | 1A |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2.79mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Height | 8.636mm |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 52.32mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 18 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-Latch, AMP |
| Shrouded | Yes (With) |
| Shrouded End Dimension | 3.81mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5111374-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.