Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole
TE Connectivity 5111375-1 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.