HEADER ASSEMBLY, HIGH TEMPERATURE, UNIVERSAL, LATCHE
TE Connectivity 5111377-5 technical specifications.
| Contact Finish - Mating | Gold or Gold-Palladium |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.