20-position, 4-row right-angle shrouded header for wire-to-board applications. Features a 0.64mm pitch and 1.27mm centerline spacing, with copper alloy contacts plated in tin and a 500mA current rating. Designed for through-hole termination with a 2.54mm contact post length, operating within a -65°C to 105°C temperature range and a 30V AC maximum voltage rating. Housing is black, UL94 V-0 flammability rated, and the component is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 5111595-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5111595-4 technical specifications.
| Board Standoff | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 2.54mm |
| Depth | 7.72mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.93mm |
| Housing Color | Black |
| Length | 17.42mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | AMPMODU System 50 |
| Shrouded | Yes (With) |
| Termination | Through Hole |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5111595-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.