24-position, 4-row shrouded header with 2.54mm pitch, designed for vertical, through-hole PCB mounting. Features copper alloy contacts with tin plating and a black UL94 V-0 rated housing. Operating temperature range from -65°C to 105°C, with ribbon wire termination. Supplied in a tray package.
Sign in to ask questions about the TE Connectivity 5111595-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5111595-5 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 2.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 112 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU System 50 |
| Termination | Through Hole |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5111595-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.