30-position, 4-row shrouded header with 1.27mm pitch for wire-to-board applications. Features copper alloy contacts with tin plating, a 500mA contact current rating, and 2.54mm contact post length. Designed for vertical, through-hole PCB mounting with a 6.93mm height and 0.94-inch length. Operates within a -65°C to 105°C temperature range, offering UL94 V-0 flammability rating and RoHS compliance.
Sign in to ask questions about the TE Connectivity 5111595-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5111595-7 technical specifications.
| Board Standoff | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 2.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.93mm |
| Housing Color | Black |
| Length | 0.94inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | AMPMODU System 50 |
| Shrouded | Yes (With) |
| Termination | Through Hole |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5111595-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
