
34-position, 4-row shrouded header with 2.54mm pitch, designed for vertical, through-hole PCB mounting. Features copper alloy contacts with tin plating and a black housing. Rated for -65°C to 105°C operating temperature and UL94 V-0 flammability. This connector is RoHS and ELV compliant, utilizing ribbon wire/cable type.
TE Connectivity 5111595-8 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 2.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 77 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU System 50 |
| Termination | Through Hole |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.
