
84-position, 2-row vertical shrouded header for board-to-board applications. Features 1mm pitch, 0.33-inch height, and 13mm mated stacking height. Contact material is bronze with gold, tin, and matte plating, rated for 1A. Surface mount termination with tape and reel packaging. UL94 V-0 flammability rating and CSA approval.
Sign in to ask questions about the TE Connectivity 5120523-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5120523-2 technical specifications.
| Approvals | CSA |
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Shape | Square |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.33inch |
| Housing Color | Black |
| Length | 44.22mm |
| Mated Stacking Heights | 13mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Columns | 42 |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1mm |
| Series | Free Height (FH) IEEE 1386, PMC |
| Stack Height | 0.512inch |
| Stackable | Yes |
| Tail Length | 0.081inch |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 6.04mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120523-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.