
64-position, 2-row female socket header for board-to-board applications. Features 1mm pitch, straight side entry, and surface mount termination with SMD/SMT. Offers a 1A contact current rating and 500mA overall current rating, with a maximum operating temperature of 230°C. Compliant with RoHS and UL94 V-0 flammability rating. Includes gold, tin, and matte contact plating with a 3.81um gold plating thickness.
Sign in to ask questions about the TE Connectivity 5120524-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5120524-1 technical specifications.
| Approvals | CSA |
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Shape | Square |
| Contact Style | Socket |
| Current Rating | 500mA |
| Depth | 6.05mm |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.37mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 34.22mm |
| Mated Stacking Heights | 15mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Ports | 1 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Plating | Gold |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1mm |
| Series | Free Height (FH) IEEE 1386, PMC |
| Stack Height | 15mm |
| Stackable | Yes |
| Tail Length | 0.081inch |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating | 50V |
| Width | 6.04mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120524-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
