
64-position, 2-row shrouded header for board-to-board applications. Features 1mm pitch, straight orientation, and side entry. Contact current rating of 1A, with a maximum operating temperature of 230°C. Surface mount termination with gold, tin, and matte plating. Includes boss for PCB mounting and supports 8mm stack height.
Sign in to ask questions about the TE Connectivity 5120525-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5120525-1 technical specifications.
| Approvals | CSA |
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Mating Length | 4.27mm |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 500mA |
| Depth | 6.05mm |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.249inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 34.22mm |
| Mated Stacking Heights | 8mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 1mm |
| Series | Free Height (FH) IEEE 1386, PMC |
| Stack Height | 8mm |
| Stackable | Yes |
| Tail Length | 0.081inch |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating | 50V |
| Width | 6.04mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5120525-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.