
64-position, 2-row shrouded header for board-to-board applications. Features a 1mm pitch, straight SMD/SMT termination, and a 14mm stack height. Contact material is bronze with gold, tin, and matte plating, rated for 1A contact current and 500mA current. Operating temperature range is -67°C to 230°C, with a 50V voltage rating. Includes bosses for PCB mounting and is UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5120526-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Mating Length | 4.27mm |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 500mA |
| Depth | 6.05mm |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.289inch |
| Housing Color | Black |
| Length | 34.22mm |
| Mated Stacking Heights | 14mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1mm |
| Series | Free Height (FH) IEEE 1386, PMC |
| Stack Height | 14mm |
| Stackable | Yes |
| Tail Length | 0.081inch |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating | 50V |
| Width | 6.04mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120526-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.