
84-position, 2-row male header for board-to-board applications, featuring a 1mm pitch and 15mm stack height. This straight, surface-mount component offers a 1A contact current rating and 500mA current rating, with gold, tin, and matte plating over bronze contacts. Designed for differential signaling, it operates within a -67°C to 230°C temperature range and boasts UL94 V-0 flammability rating. The connector system includes PCB mount alignment and is provided in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5120527-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Mating Length | 4.27mm |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 500mA |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.38mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 44.22mm |
| Mated Stacking Heights | 15mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Columns | 42 |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1mm |
| Series | Free Height (FH) IEEE 1386, PMC |
| Stack Height | 15mm |
| Stackable | Yes |
| Tail Length | 0.081inch |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating | 50V |
| Width | 6.04mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120527-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.