
64-position, 2-row shrouded header for board-to-board applications. Features a 1mm pitch and straight, surface-mount termination. Offers a 1A contact current rating with gold, tin, and matte plating over nickel underplate. Operates within a -67°C to 230°C temperature range and boasts a UL94 V-0 flammability rating. Stackable design supports 8mm mated stacking heights.
TE Connectivity 5120532-1 technical specifications.
| Boss | No (Without) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Mating Length | 4.27mm |
| Contact Plating | Gold, Tin, Matte |
| Depth | 6.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.249inch |
| Housing Color | Black |
| Length | 35.9mm |
| Mated Stacking Heights | 8mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1mm |
| Series | Free Height (FH) IEEE 1386, PMC |
| Stack Height | 8mm |
| Stackable | Yes |
| Tail Length | 0.081inch |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 6.04mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120532-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.