
64-position, 2-row shrouded header for board-to-board applications. Features a 1mm pitch, straight side entry orientation, and surface mount termination. Contact material is bronze with gold plating over nickel underplate, rated for 1A contact current and 500mA current. Supports differential signaling and offers a mated stacking height of 15mm. Operating temperature range is -67°C to 230°C.
TE Connectivity 5120534-1 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Mating Length | 4.27mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Pin |
| Current Rating | 500mA |
| Depth | 6.05mm |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.38mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 34.22mm |
| Mated Stacking Heights | 15mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Plating | Gold |
| Plating Thickness | 3.81um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1mm |
| Sealable | No (Without) |
| Series | Free Height (FH) IEEE 1386, PMC |
| Stack Height | 15mm |
| Stackable | Yes |
| Tail Length | 0.081inch |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating | 50V |
| Width | 6.04mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120534-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.