72-position, 12-column, 12-row straight male backplane connector with 2mm pitch. Features press-fit termination and through-hole mounting for vertical PCB integration. Constructed with bronze contacts and nickel plating, operating within a -55°C to 105°C temperature range. Housing is grey, UL94 V-0 rated for flammability, and the component is RoHS compliant. Packaged in a rail/tube for efficient handling.
TE Connectivity 5120643-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Depth | 23.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 19.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 12 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120643-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.