
100-position, 10-row, 10-column male header for board-to-board applications. Features a 0.079-inch pitch and 3.5mm row spacing. Contact current rating of 1.15A with tin-matte plated bronze contacts. Through-hole mount with press-fit termination and 3.7mm tail length. Operating temperature range of -65°C to 105°C, with a voltage rating of 250V AC. UL94 V-0 flammability rating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5120658-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector System | Board-to-Board |
| Contact Current Rating | 1.15A |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Post Length | 3.7mm |
| Depth | 24mm |
| Differential Pairs per Column | 5 |
| Differential Signaling | No |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Guide Hardware | No (Without) |
| Height | 11.95mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 24.91mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.4mm |
| Pitch | 0.079inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 3.5mm |
| Series | Z-PACK HS3 |
| Shrouded | Partially |
| Stackable | No |
| Tail Length | 3.7mm |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120658-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
