
Conn Backplane HDR 50 POS 2mm Press Fit ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5120661-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5120661-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 22.28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 5 |
| Number of Positions | 50 |
| Number of Rows | 10 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120661-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.