Conn Backplane HDR 50 POS 2mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
TE Connectivity 5120662-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 5 |
| Number of Positions | 50 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.