Conn 100 Position Shroud for Male Pins and Blades Connector Through Hole.
Checking distributor stock and pricing after the page loads.
TE Connectivity 5120663-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.