This 100-position 10-row through-hole backplane connector features a contact material of bronze and a contact plating of gold. It has a current rating of 1.15A and a voltage rating of 250V, with an operating temperature range of -65°C to 105°C. The connector is compliant with ELV and RoHS standards, and is packaged in a rail/Tube with 20 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5120664-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5120664-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 24.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 10 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 0.098inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120664-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.