Board-to-board header with 50 positions and 10 rows, featuring a 0.079-inch pitch and 3.5mm row spacing. This straight, through-hole mount component offers a 1.15A contact current rating with tin-matte plated bronze contacts and a 3.7mm contact post length. It operates within a -65°C to 105°C temperature range and has a 250V voltage rating. The header is partially shrouded, includes mating alignment, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity 5120670-1 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 1.15A |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Post Length | 3.7mm |
| Differential Pairs per Column | 5 |
| Differential Signaling | No |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Guide Hardware | No (Without) |
| Height | 11.95mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 0.896inch |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 5 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.4mm |
| Pitch | 0.079inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 3.5mm |
| Series | Z-PACK HS3 |
| Shrouded | Partially |
| Stackable | No |
| Tail Length | 0.146inch |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 24mm |
| RoHS | Compliant |
No datasheet is available for this part.