
Board-to-board header assembly featuring 60 positions and 6 rows with a 0.079-inch pitch. This male, straight-orientation connector offers a 1.15A contact current rating and 250V voltage rating, utilizing bronze contacts with matte tin plating. Designed for through-hole mounting with a press-fit termination, it includes mating alignment and PCB mount retention. The assembly operates within a temperature range of -65°C to 105°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 5120674-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5120674-1 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 1.15A |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Post Length | 3.7mm |
| Depth | 17mm |
| Differential Pairs per Column | 5 |
| Differential Signaling | No |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Guide Hardware | No (Without) |
| Height | 11.95mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 24.91mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.4mm |
| Pitch | 0.079inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.5mm |
| Series | Z-PACK HS3 |
| Shrouded | Partially |
| Stackable | No |
| Tail Length | 0.146inch |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120674-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.