
Board-to-board header assembly with 30 positions and 6 rows, featuring a 0.079-inch pitch and 3.5mm row spacing. This straight, male connector offers a 1.15A current rating and 250V voltage rating, with bronze contacts plated in matte tin. Designed for through-hole mounting, it includes mating alignment and PCB mount retention, operating within a -65°C to 105°C temperature range. The black, partially shrouded housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 5120677-1 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 1.15A |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Post Length | 3.7mm |
| Current Rating | 1.15A |
| Depth | 17mm |
| Differential Pairs per Column | 3 |
| Differential Signaling | No |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Guide Hardware | No (Without) |
| Height | 11.95mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 0.569inch |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 5 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.4mm |
| Pitch | 0.079inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.5mm |
| Series | Z-PACK HS3 |
| Shrouded | Partially |
| Stackable | No |
| Tail Length | 0.146inch |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120677-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
