TE Connectivity 5120677-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1.15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 14.46mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 5 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120677-2 to view detailed technical specifications.
No datasheet is available for this part.