Conn Hard Metric HDR 60 POS 2.5mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
TE Connectivity 5120682-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Depth | 17mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 24.9mm |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Z-PACK HS3 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.