
60-position, 6-row backplane connector with 2mm pitch, straight orientation, and press-fit termination. Features a 1.15A contact current rating, bronze contacts with tin plating, and a 8.2mm contact post length. Designed for board-to-board applications with vertical PCB mounting and a 1.4mm PCB thickness capability. Operates within a -67°C to 185°C temperature range, offering UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 5120737-1 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 1.15A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Post Length | 8.2mm |
| Current Rating | 1.15A |
| Differential Pairs per Column | 3 |
| Differential Signaling | No |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Guide Hardware | No (Without) |
| Height | 11.8mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 24.91mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.4mm |
| Pitch | 0.079inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 3.5mm |
| Series | Z-PACK HS3 |
| Shrouded | Partially |
| Stackable | No |
| Tail Length | 0.146inch |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120737-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.