Conn Hard Metric HDR 30 POS 2.5mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5120743-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5120743-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 17mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 12.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 6 |
| Orientation | Straight |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Z-PACK HS3 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5120743-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.