
Board-to-Board connector, female, right-angle orientation, featuring 60 positions and 6 rows with a 0.079-inch pitch. This header and receptacle offers a 1.15A contact current rating with copper alloy contacts plated in matte tin. It supports through-hole and edge board mounting with a 0.089-inch contact post length and 0.055-inch tail length. Operating within a -65°C to 105°C temperature range, it has a 250V voltage rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5120786-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5120786-1 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 1.15A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Post Length | 0.089inch |
| Current Rating | 1.15A |
| Depth | 22.67mm |
| Differential Pairs per Column | 3 |
| Differential Signaling | No |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Guide Hardware | No (Without) |
| Height | 11.95mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 1.003inch |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Right Angle |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.4mm |
| Pitch | 0.079inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Z-PACK HS3 |
| Shrouded | No (Without) |
| Stackable | No |
| Tail Length | 0.055inch |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120786-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
