
30-position, 6-row right-angle socket header for board-to-board applications. Features a 0.079-inch pitch and 1.15A contact current rating with tin-plated copper alloy contacts. Through-hole mounting with press-fit termination and PCB mount retention. Operates from -65°C to 105°C with a 250V voltage rating. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 5120788-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5120788-1 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 1.15A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Post Length | 0.089inch |
| Contact Style | Press-Fit |
| Contact Type | Socket |
| Current Rating | 1.15A |
| Depth | 22.67mm |
| Differential Pairs per Column | 3 |
| Differential Signaling | No |
| Flammability Rating | UL94 V-0 |
| Guide Hardware | No (Without) |
| Height | 11.95mm |
| Housing Color | Black |
| Length | 21.62mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 5 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 6 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.4mm |
| Pitch | 0.079inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Z-PACK HS3 |
| Shrouded | No (Without) |
| Stackable | No |
| Tail Length | 0.055inch |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120788-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.