30-position, 5-column, 6-row right-angle female header receptacle for board-to-board applications. Features a 0.079-inch pitch and 1.15A contact current rating with tin, matte plating on copper alloy contacts. Designed for through-hole mounting with press-fit termination, a 250V voltage rating, and a maximum operating temperature of 105°C. Includes mating alignment and PCB mount retention, with a 1.4mm PCB thickness compatibility.
Sign in to ask questions about the TE Connectivity 5120789-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5120789-1 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 1.15A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Post Length | 0.089inch |
| Current Rating | 1.15A |
| Depth | 22.67mm |
| Differential Pairs per Column | 3 |
| Differential Signaling | No |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Guide Hardware | No (Without) |
| Height | 11.95mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 0.826inch |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 5 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 6 |
| Orientation | Right Angle |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.4mm |
| Pitch | 0.079inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Z-PACK HS3 |
| Shrouded | No (Without) |
| Stackable | No |
| Tail Length | 0.055inch |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120789-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.