
100-position, 10-row right-angle female header for board-to-board applications. Features a 0.079-inch pitch, 1.15A contact current rating, and copper alloy contacts with matte tin plating. Designed for through-hole, edge, and board mounting with press-fit termination. Operates within a -65°C to 105°C temperature range and has a 250V voltage rating. Compliant with ELV and RoHS standards, with UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 5120790-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5120790-1 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 1.15A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Post Length | 0.089inch |
| Current Rating | 1.15A |
| Depth | 29.67mm |
| Differential Pairs per Column | 5 |
| Differential Signaling | No |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Guide Hardware | No (Without) |
| Height | 11.95mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 1.003inch |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 10 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.4mm |
| Pitch | 0.079inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Z-PACK HS3 |
| Shrouded | No (Without) |
| Stackable | No |
| Tail Length | 0.055inch |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 21.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120790-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
