
50-position, right-angle backplane connector featuring a 2mm pitch and press-fit termination. This board-to-board connector system offers a 1.15A current rating per contact, with copper alloy contacts plated in matte tin. Designed for through-hole mounting, it boasts a 0.089-inch contact post length and a 0.055-inch tail length. The connector operates within a temperature range of -65°C to 105°C and has a voltage rating of 250V. It includes mating alignment and PCB mount retention, with a black housing and UL94 V-0 flammability rating.
TE Connectivity 5120791-1 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 1.15A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Post Length | 0.089inch |
| Current Rating | 1.15A |
| Depth | 29.67mm |
| Differential Pairs per Column | 5 |
| Differential Signaling | No |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Guide Hardware | No (Without) |
| Height | 0.83inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 1.128inch |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 5 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 10 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.4mm |
| Pitch | 0.079inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Z-PACK HS3 |
| Shrouded | No (Without) |
| Stackable | No |
| Tail Length | 0.055inch |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 1.129inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120791-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.