
50-position, right-angle, female backplane connector featuring a 2mm press-fit termination and through-hole mounting. This board-to-board connector system offers 10 rows with 5 positions per column, a 0.079-inch pitch, and 1.15A contact current rating. Constructed with copper alloy contacts plated in matte tin, it operates within a -65°C to 105°C temperature range and has a 250V voltage rating. The black housing is UL94 V-0 flammability rated and RoHS compliant, with a 1.4mm PCB thickness compatibility.
TE Connectivity 5120793-1 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 1.15A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Post Length | 0.089inch |
| Differential Pairs per Column | 5 |
| Differential Signaling | No |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Guide Hardware | No (Without) |
| Height | 11.95mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 21.62mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 5 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 10 |
| Number of Signal Positions | 50 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.4mm |
| Pitch | 0.079inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Z-PACK HS3 |
| Shrouded | No (Without) |
| Stackable | No |
| Tail Length | 0.083inch |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 28.67mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120793-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.