TE Connectivity 5120899-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5120899-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.