This 90-position, 6-row backplane connector features a through-hole mount and is rated for 250V and 1.15A. It has a flammability rating of UL94 V-0 and is suitable for operating temperatures between -65°C and 105°C. The connector is available in bulk packaging and is part of the Z-PACK HS3 series.
Checking distributor stock and pricing after the page loads.
TE Connectivity 5120948-1 technical specifications.
| Current Rating | 1.15A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 90 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.