
14-position, 2-row DIP IC socket featuring straight, through-hole mounting and a 2.54mm pitch. Contact current rating of 3A, with gold-plated copper contacts for superior mating. Operates across a wide temperature range from -55°C to 125°C, with a voltage rating of 1kV and DC rated voltage of 10kV. UL94 V-0 flammability rating ensures safety.
TE Connectivity 514-AG10D technical specifications.
| Package/Case | DIP |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Contact Style | Screw |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 0.7inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 500 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| DC Rated Voltage | 10kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 514-AG10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.