
14-position, 2-row straight female DIP socket with a 2.54mm pitch and 7.62mm row spacing. Features gold-plated copper contacts rated for 3A and 1kV, with a 635nm plating thickness. Constructed with a black thermoplastic body and polyester insulation, this through-hole component operates from -55°C to 125°C and meets UL94 V-0 flammability rating.
TE Connectivity 514-AG11D-ES-LF technical specifications.
| Body Material | Thermoplastic |
| Circuit Application | Signal |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Length | 3.175mm |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Plating Thickness | 635nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 7.62mm |
| Series | 500 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| Width | 10.16mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
