
Male SHV RF coaxial connector for cable mounting, featuring a straight, free-hanging orientation. Constructed with a PTFE dielectric and insulation, it offers a silver-plated body and housing, with gold-plated center contacts. Rated for 5kV, it supports 500 mating cycles and operates across a temperature range of -65°C to 200°C.
Sign in to ask questions about the TE Connectivity 51426-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 51426-2 technical specifications.
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Contains Lead |
| Length | 36.49mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Silver |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 5kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51426-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
