
Male RF coaxial connector with a straight, cable mount orientation. Features a nickel-plated body and gold-plated center contact for superior conductivity. Designed with a PTFE dielectric for excellent insulation properties. Rated for 5kV voltage and 500 mating cycles, operating between -65°C and 200°C. Termination method is crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 51426-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 51426-5 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Contains Lead |
| Length | 36.49mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 5kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51426-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
